您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

USB-EVAL - 

Blank Circuit Board for the Evaluation of USB Devices

USB-EVAL - Blank Circuit Board for the Evaluation of USB Devices

圖片僅供舉例說明。 請參閱產品描述。

製造商:
HEXWAX HEXWAX
製造商產品編號:
USB-EVAL
訂購代碼:
1670838
技術資料表:
USB-EVAL   Datasheet
查看所有技術文件

產品總覽

The USB evaluation board is a circuit board for evaluating USB products from firmware factory. In any given evaluation, only a small proportion of the components will be fitted. For this reason it is supplied unpopulated and uses through hole components for easy manual construction. The board is compatible with USB to 232 asynchronous serial interface, TEAleaf-USB security and authentication dongle, expandIO-USB I/O expander, USB-SPI synchronous serial interface, USB-I2C synchronous serial interface, USB-TakeOff managed power take-off, wakeup and charge controller, USB-DAQ data logger and USB-FileSys configuration and diagnostic module.
  • The board provides for 20pin, 28pin and 40pin DIL devices
  • Type B socket, suitable for standard USB cables
  • Type A plug, suitable for USB extension cables
  • 12MHz and 32KHz crystal oscillators
  • RS232 line driver, 9pin sockets in DTE and DCE configurations
  • RS485 line driver
  • Coin cell battery
  • SPI serial memory
  • 28pin DIL host processor
  • Three active low LEDs and three active high LEDs

應用

Embedded Design & Development

產品訊息

:
Interface
:
USB
:
Firmware Factory
:
MAX485
:
-
:
USB Evaluation Board, Type A Plug, Type B Socket
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$1,050.86

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,050.86
 
10+ NT$1,011.62