您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

3291 - 

Ammeter, AC Current, Clamp, 60A, 600A, 1kA, True RMS

3291 - Ammeter, AC Current, Clamp, 60A, 600A, 1kA, True RMS

圖片僅供舉例說明。 請參閱產品描述。

製造商:
HIOKI HIOKI
製造商產品編號:
3291
訂購代碼:
1501060
技術資料表:
3291   Datasheet
查看所有技術文件

產品訊息

:
AC Current
:
Clamp
:
60A, 600A, 1kA
:
-
:
True RMS
:
-
:
-
:
Auto
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The convenience of being able to safely measure currents without the need to disconnect power lines has made clamp on current meters the required equipment for the technicians who are responsible for maintaining and inspecting new and existing electrical equipment at locations such as factories and offices. Market research indicates that most of the clamp sensor damage and other problems that these instruments frequently experience is caused by excessive twisting in confined spaces, particularly when technicians must forcefully rotate the tool in an effort to see the display during measurement. The 3291 addresses these issues with newly developed low-profile sensors and a movable display, ensuring unmatched ease of use in the field.
  • Double-lever jaw mechanism gets into even the narrowest spaces
  • CATIII 600V Safe
  • Start measuring simply by opening the clamp jaw
  • Pocket-sized handy current meter with a stylish design
  • Flip display to a maximum of 180 degrees to see readings at any angle
  • Filter out high frequency noises for a clean signal
  • Slim 8mm core lets you into measure crowded wiring conditions with ease
  • Super bright backlight
  • True RMS AC current measurement
  • Auto ranging

應用

Industrial, Maintenance & Repair, Test & Measurement

內容

Carry case, wrist strap, Battery (CR2032), User Manual

相關產品

比較選取項目

相關搜尋

无库存

NT$6,129.81

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$6,129.81