您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EF1-38T - 

Connector Accessory, Contact, Hirose EF1 Series In-Line Power Connectors, EF1 Series

EF1-38T - Connector Accessory, Contact, Hirose EF1 Series In-Line Power Connectors, EF1 Series
EF1-38T - Connector Accessory, Contact, Hirose EF1 Series In-Line Power Connectors, EF1 Series

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
EF1-38T
訂購代碼:
2919419
產品範圍
EF1 Series

產品總覽

The EF1 Series from Hirose are simple assembly in-line power connectors, available in both a DIN rail mount type and a panel mount type. The crimp contact becomes the connector by simply crimping it directly to the power cable and then inserting into the housing. To further enhance efficiency, the snap-in lock feature makes it quick and easy to use, and there is no need for screws like traditional terminal block connectors.
  • Quick, snap in lock - Reduces assembly costs due to its simplicity and ability to reduce wiring steps. This connector does not need screws
  • Up to 130A rated current capacity when using 38mm2 cable Supports 5.5, 8, 14, and 22mm2 cables by utilizing a sleeve to convert the conductor diameter to 38mm²
  • Simplified crimp terminations - No special tools are required
  • Equipped with guide keys - Guide keys are used to prevent incorrect wiring
  • Pending TÜV, UL certifications - Testing is underway to get this series qualified for various safety standards
  • 30 mating cycles

應用

Industrial

產品訊息

:
Contact
:
Hirose EF1 Series In-Line Power Connectors
:
EF1 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

32 有存貨

32 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/14 當週起有更多存貨可供選購

NT$268.49

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$268.49
 
10+ NT$234.93
 
50+ NT$223.74
 
100+ NT$212.56
 
200+ NT$190.52
 
500+ NT$179.00