您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

MS-156C(20) - 

RF / Coaxial Connector, Subminiature Coaxial Switch, Straight Jack, Solder, 50 ohm

MS-156C(20) - RF / Coaxial Connector, Subminiature Coaxial  Switch, Straight Jack, Solder, 50 ohm

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
MS-156C(20)
訂購代碼:
1874495
查看所有技術文件

產品總覽

The MS-156C(20) is a straight Subminiature Coaxial Switch with gold-plated phosphor bronze contact. It is developed for inspection of high frequency circuits used in portable terminals. Verification of the circuit performance is accomplished by simply inserting the external plug in the board mounted receptacle. This action re-directs the circuit from normal condition to the plug side. Removing the plug restores circuit to its normal condition.
  • Low insertion loss
  • 2.3 x 2.3mm Occupied board space
  • 1.35mm Protrusion above board
  • 0.014g Total weight
  • 100-cycle Durability (mating/unmating), with corresponding plug
  • Applicable frequencies range over a wide band, from DC to 11GHz
  • Board placement with automatic equipment
  • Halogen-free
  • 100mR at 100mA Maximum contact resistance
  • 1000MR Minimum at 100VDC insulation resistance

應用

Safety

警告

Do not use hand soldering for mounting of MS-156C. Exercise caution as not to allow any debris to enter the board mounted MS-156C when cutting PCB. Do not use the washing process.

產品訊息

:
Subminiature Coaxial Switch
:
Straight Jack
:
Solder
:
50ohm
:
-
:
Phosphor Bronze
:
Gold Plated Contacts
:
11GHz
:
PCB Mount
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

1,999 有存貨

184 件可在 1 - 2 個工作日內出貨
1,815 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/19 當週起有更多存貨可供選購

NT$22.13

不提供定價。 請聯絡客戶服務

價格
每卷
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$22.13
 
10+ NT$17.50
 
100+ NT$14.46
 
500+ NT$13.76
 
1000+ NT$11.38
 
2000+ NT$10.35