您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

QR/P-XC-221(12) - 

Contact, QR/P Series, Crimp, 18 AWG, Gold Plated Contacts, QR/P Series Plug-in Crimp Connectors

QR/P-XC-221(12) - Contact, QR/P Series, Crimp, 18 AWG, Gold Plated Contacts, QR/P Series Plug-in Crimp Connectors

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
QR/P-XC-221(12)
訂購代碼:
2427868
產品範圍
QR/P Series
其他名稱:
221-0012-7-12
查看所有技術文件

產品總覽

The QR/P series plug-in Crimp Connector have been developed for plug-in connection power and signal circuits in copier machine or other equipment's which impose the connectors repeated insertion and extraction for maintenance work of them available number of pins are 4, 8, 12, 16 and 24. Wire termination is done by crimping which offers higher reliability, especially, the unique sexless contact assures soft and smooth coupling operation which is the most appropriate for plug-in connection by machine itself.
  • Selective plating sexless contact is commonly used for plug and receptacle housings
  • Offers customers higher utilization and easier inventory control
  • UL94V-0 Flammability
  • Guide pin is made of steel nickel plated to be strong enough against accidental coupling shock
  • <10R at 1A Contact resistance (maximum)

應用

Industrial

產品訊息

:
QR/P Series
:
-
:
Crimp
:
18AWG
:
Gold Plated Contacts
:
QR/P Series Plug-in Crimp Connectors
:
24AWG
:
Phosphor Bronze
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

其他名稱

221-0012-7-12

相關搜尋

无库存

NT$28.35

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$28.35
 
10+ NT$23.24
 
100+ NT$21.34
 
250+ NT$19.36
 
500+ NT$17.81
 
1000+ NT$15.50