您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

24CE2-S2 - 

Limit Switch, Roller Plunger, 2NO, 5 A, 250 V, 22.5 N, 24CE Series

24CE2-S2 - Limit Switch, Roller Plunger, 2NO, 5 A, 250 V, 22.5 N, 24CE Series

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
24CE2-S2
訂購代碼:
178493
產品範圍
24CE Series
技術資料表:
24CE2-S2   Datasheet
查看所有技術文件

產品訊息

:
Roller Plunger
:
2NO
:
5A
:
250V
:
22.5N
:
24CE Series
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The 24CE series miniature safety Electromechanical Switch for applications where space is at a premium. It has been tested and approved to meet the requirements of the low voltage directive and positive opening safety contacts per IEC/EN 60947-5-1-3. The red colour clearly differentiates this safety component in the application. It is possible for the end user to enhance the safety level of these switches from category 1 per EN 954-1 on their own to categories 2, 3 or 4 per EN 954-1when the switches are used in conjunction with our wide range of FF-SR safety control modules to form a safety system. Typical applications for these switches would use the roller plunger 24CE18 style in conjunction with cams on doors with hinges. Also available are a range of panel mounting or top mounting versions to ensure that small space or difficult mounting can be simply achieved. Several contact arrangements are available. It is also suitable for difficult operating environments.
  • Positive opening operation of normally closed contacts conforming to IEC/EN 60947-5-1-3
  • Compact construction
  • Pre-wired
  • Die-cast zinc housing
  • Wide selection of actuators
  • Cable length variations
  • Side and bottom exit cable
  • Simple two-screw mounting
  • IP65/66/67 Protection rating

應用

Industrial

相關搜尋

4 有存貨

4 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 6 件可於 2019/7/21 出貨
有 3 件可於 2020/1/5 出貨

2019/11/25 當週起有更多存貨可供選購

NT$8,066.76

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$8,066.76
 
2+ NT$7,671.99
 
5+ NT$7,240.24
 
10+ NT$6,958.85