您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

91MCE28-S1 - 

Limit Switch, Roller Plunger, 1NO / 1NC, 10 A, 300 V, 91MCE Series

91MCE28-S1 - Limit Switch, Roller Plunger, 1NO / 1NC, 10 A, 300 V, 91MCE Series

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
91MCE28-S1
訂購代碼:
1525213
產品範圍
91MCE Series
技術資料表:
91MCE28-S1   Datasheet
查看所有技術文件

產品訊息

:
Roller Plunger
:
1NO / 1NC
:
10A
:
300V
:
-
:
91MCE Series
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The 91MCE series mini compact Limit Switch designed for modern industrial OEMs, the miniature package size fits in applications where space is limited. The small package size can be gang mounted for applications requiring more than two switch circuits. The 20mm mounting pattern meets most globally accepted mounting standards. This product family offers the user many options including a variety of different actuator styles. Connection options include pre-leaded cable in various lengths or M12 connectors, both with side or bottom exits. Design flexibility is further enhanced with the availability of both slow action and snap action circuitry. Direct acting contacts are designed to open the NC contact when actuated. The epoxy-sealed rugged die-cast housing provides enhanced environmental durability. It is suitable for machine equipment, material handling, aerial lifts, forklifts, off road and outdoor equipment.
  • Direct acting contacts are designed to open NC contacts when actuated
  • Sealed to IP67, NEMA 1, 4, 12, 13 suitable for outdoor applications
  • Nine actuator styles offer design flexibility
  • Slow-action and snap-action circuitry options
  • Pre-leaded cable and M12 connector options
  • Side exit (standard) and bottom exit connection options
  • 5 million operations Expected mechanical life

應用

Automotive, Industrial

警告

Do not use flexible/adjustable actuators. Only use actuator designed for safety applications. Do not defeat, tamper, remove or bypass this switch. Hazardous voltage, disconnect power before servicing.

相關搜尋

无库存

NT$2,214.77

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,214.77
 
2+ NT$2,075.46
 
5+ NT$1,962.08
 
10+ NT$1,837.98
 
25+ NT$1,760.89
 
50+ NT$1,692.45