您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

GXE51C - 

Limit Switch, Top Roller Plunger, 1NO / 1NC, 5 A, 250 V, GXS Series

GXE51C - Limit Switch, Top Roller Plunger, 1NO / 1NC, 5 A, 250 V, GXS Series

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
GXE51C
訂購代碼:
3812443
產品範圍
GXS Series
技術資料表:
GXE51C   Datasheet
查看所有技術文件

產品訊息

:
Top Roller Plunger
:
1NO / 1NC
:
5A
:
250V
:
-
:
GXS Series
:
-
:
250V
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The GXS series MICRO SWITCH™ flame-proof Limit Switch designed specifically for use in hazardous applications. The GXS enclosure is epoxy sealed and has an environmental protection of IP66 as per IEC/EN 60529. The entire GXS series complies with the European Directive on equipment and protective systems intended for use in potentially explosive atmospheres (94/9/EC) commonly referred to as the ATEX directive. It is also suitable for petrochemical, material handling and valves.
  • Rugged zinc die-cast housing with epoxy coating
  • Pre-wired, 5m of cable
  • Bottom exit cable only
  • Double insulated switch element with snap-action basic switch
  • Suitable for difficult operating environments
  • Fast and easy to install
  • Epoxy-sealed cable and basic switch in a limit switch body
  • External earth connection not required
  • Change over (SPDT), 3 wire device and 1NC/1NO

應用

Industrial

警告

Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/8/12 當週起有更多存貨可供選購

有貨時聯繫我

NT$7,585.98

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$7,585.98