您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
HOA0880-T51
Transmissive Photo Interrupter, Phototransistor, Panel Mount, 3.18 mm, 0.25 mm, 20 mA, 3 V
- 製造商:
- HONEYWELL HONEYWELL
- 製造商產品編號:
- HOA0880-T51
- 訂購代碼:
- 2445913
- 產品範圍
- HOA088X Series
- 技術資料表:
- HOA0880-T51 Datasheet
HOA0880-T51 的替代選擇
產品總覽
- Phototransistor output
- Four mounting configurations
- Often accurate position sensing
- 3.18mm (0.125") Slot width
- 24" (610mm) Minimum 26 AWG UL 1429 leads
- Opaque or IR transmissive housings
應用
Sensing & Instrumentation, Medical, Computers & Computer Peripherals, Metering, Automation & Process Control, Industrial
產品訊息
技術文件 (2)
不再生產