您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

SEK002 - 

Evaluation Kit, Digital Pressure Sensors, ABP, MPR, HumidIcon, HPM

SEK002 - Evaluation Kit, Digital Pressure Sensors, ABP, MPR, HumidIcon, HPM

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
SEK002
訂購代碼:
2849208
技術資料表:
SEK002   Datasheet
查看所有技術文件

產品總覽

Quicker, easier sensor evaluation: While Honeywell sensors use industry standard I2C, UART and SPI digital interfaces, the Sensor Evaluation Board and associated Honeywell software simplify sensor evaluation and demonstration by eliminating the customer's need to develop code before seeing sensor measurements. One sensor may be evaluated at a time. Remote mounting: In addition to being mounted on the SEK002, the sensor can also be mounted remotely if, for example, it is to be mounted in an oven for testing or in a prototype product for proof-of-concept testing of the customer's end product. Cost-effective: Provides a cost-effective way to learn about the sensor's capabilities so customers can make better informed component decisions faster, and perform a more comprehensive evaluation without needing to develop additional code. Expedites development: Allows customers to test their product, which helps customers to expedite their development process
  • Uses an industry standard arduino platform
  • Supports HMP series particle sensor
  • Supports ABP series board mount pressure sensors
  • Supports MPR series micropressure sensor
  • Supports Humidicon humidity sensors

產品訊息

:
Sensing - Pressure
:
Honeywell
:
ABPDLNN100MG2A5
:
Board Mount Pressure Sensors
:
Evaluation Kit ABPDLNN100MG2A5
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

23 有存貨

23 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/2 當週起有更多存貨可供選購

NT$472.26

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$472.26