您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

452P41.35.F - 

COUPLING OLDHAM HUB X-Y 41X12

452P41.35.F - COUPLING OLDHAM HUB X-Y 41X12

圖片僅供舉例說明。 請參閱產品描述。

製造商:
HUCO HUCO
製造商產品編號:
452P41.35.F
訂購代碼:
7075900
產品範圍
ThroughBore X-Y Series
查看所有技術文件

產品訊息

:
-
:
-
:
-
:
-
:
12mm
:
57N-m
:
41.3mm
:
ThroughBore X-Y Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The 452P41.35.F is a through-bored Coupling Oldham Hub made of aluminium. A robust three-part coupler rated for intermittent operation, the Huco Oldham has zero backlash, high torsional stiffness and offers easy connection of drives in blind or difficult installations. The Oldham is widely used for motion control, typically in positioning tables, fluid delivery, optical systems and similar applications. The Huco Oldham coupler consists of two hubs + one torque disc. The hubs determine the method of installation and shaft attachment, the discs determine the quality of motion.
  • Backlash-free
  • Flex-free mechanical action - Low bearing loads
  • High radial misalignment capability
  • Torsionally stiff with alternative shock absorbing wear element
  • Electrically isolating
  • Low inertia
  • Mix and Match hubs for a range of shaft combinations
  • 3000rpm Maximum speed

應用

Industrial

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/9/30 當週起有更多存貨可供選購

有貨時聯繫我

NT$482.87

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$482.87