您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

466P33.3232.F - 

COUPLING, FLEX-M, 10X10

466P33.3232.F - COUPLING, FLEX-M, 10X10

圖片僅供舉例說明。 請參閱產品描述。

製造商:
HUCO HUCO
製造商產品編號:
466P33.3232.F
訂購代碼:
7072764
查看所有技術文件

產品訊息

:
-
:
33
:
5.6N-m
:
40.1mm
:
Aluminium
:
33.5mm
:
10mm
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The 466P33.3232.F is a Flexible Membrane Coupling made of aluminium with clear anodised finish. The HucoFlex M is torsionally rigid, high-performance precision coupler with excellent kinematic properties, no moving parts and near-infinite life expectancy. It is rated for continuous unidirectional and bidirectional rotation and typically specified for high resolution measuring devices, high-gain velocity or motion control systems, position-critical frictional loads, dynamometers, precision encoders, etc. Typically, Flex-M conduct the transmission through two complementary angles when compensating for radial shaft errors.
  • Torsionally rigid
  • No moving parts
  • Near infinite, backlash-free life
  • Dynamically balanced design
  • Angular, radial and axial compliance
  • All-metal construction
  • Non-magnetic
  • Low inertia
  • Use bore adaptors to fit a full range of shaft sizes

應用

Industrial

相關搜尋

6 有存貨

6 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/30 當週起有更多存貨可供選購

NT$1,053.55

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,053.55
 
5+ NT$1,027.99
 
10+ NT$985.09
 
25+ NT$943.29
 
50+ NT$904.63