您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

SIGNALTEK NT - 

Network Analyser, Copper & Fiber Optic Transmission Tester, LED / LCD, 10Mbps, 100Mbps, 1Gbps, PoE

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
SIGNALTEK NT
訂購代碼:
2580658
產品範圍
SignalTEK NT
查看所有技術文件

產品訊息

:
LED / LCD
:
10Mbps, 100Mbps, 1Gbps
:
PoE
:
SignalTEK NT
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The SignalTEK NT allows you to prove the performance of data cabling and Ethernet networks up to Gigabit transmission rates. It simulates actual network traffic by sending real Ethernet frames to give an accurate performance of the network over both copper and fibre optic cabling.
  • Tests copper and fibre optic cabling to IEEE802.3ab standard
  • Wiremap test for open, short, miswires and split pairs to TIA-568 standard
  • Automatically generates test reports in PDF or CSV format
  • Ability to share reports via IDEAL AnyWARE app with colleagues or clients
  • Network load testing simulating CCTV/ IPTV/ VoIP and web traffic
  • Offers PoE/ PoE+ verification
  • Switch detection - 10/ 100/ 1000Mbps
  • Verifies network configuration and switch port identification
  • Distance to fault detection via TDR technology over copper cables
  • Provides port blink to trace cable from work area to network switch
  • Displays port ID of LLDP/ CDP switches for easy tracing
  • Identifies problems as hardware, network or configuration faults

內容

Contents: Display, remote, 2x NiMH Batteries, 2x power modules, 2x 30cm patch cables Cat 5e STP, 2x power supplies with EU/UK/US adaptors, 1x Wi-Fi adaptor, manual & carry case

相關搜尋

不再生產

NT$73,640.92

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$73,640.92