您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

1125-227-000 - 

LED Lens, Line Lens, Spot, Round, Acrylic

1125-227-000 - LED Lens, Line Lens, Spot, Round, Acrylic

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
1125-227-000
訂購代碼:
2065361
查看所有技術文件

產品訊息

:
Line Lens
:
Spot
:
-
:
-
:
Round
:
Acrylic
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The 1125-227-000 is an Interchangeable Line Lens consists of a moulded acrylic multi rod lens element fitted with in an 11mm diameter lens holder with an M9 thread section for mounting. The lens produces a line with typical full fan angle of 33° with a 5 by 1.5mm input beam. The intensity distribution is Gaussian in the width and homogeneous in the line. The homogeneous line produces a high uniformity line at shorter working distances, however due to the effects of divergence the uniformity levels will decrease over longer working distance. An M9 threaded section allows the lens assembly to simply screw into any laser module with a M9 thread for lens assembly and a suitable focal length collimator.

應用

LED Lighting, Industrial

7 有存貨

7 件可在 3 - 6 個工作日內出貨
 
查看存貨和交貨期

2019/7/1 當週起有更多存貨可供選購

NT$790.94

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$790.94