您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

FA4501-2DN - 

Limit Switch, Plunger, 1NO / 1NC, 6 A, 500 V, 10 N, FA Series

FA4501-2DN - Limit Switch, Plunger, 1NO / 1NC, 6 A, 500 V, 10 N, FA Series

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
FA4501-2DN
訂購代碼:
9941436
產品範圍
FA Series
技術資料表:
FA4501-2DN   Datasheet
查看所有技術文件

產品訊息

:
Plunger
:
1NO / 1NC
:
6A
:
500V
:
10N
:
FA Series
:
2.5A
:
600V
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

產品總覽

The FA series high accuracy miniature pre-cabled Limit Switch with robust plastic or metal cases conforming to standards NF C63-140 and NF C63-145 class Y. Positive break versions for safety circuits in conformity with BS60947-5-1, VDE 0660 part 206 and IEC 337-1. The standard types can be mounted using side holes or the screws in the top which also secure the actuator.
  • Die-cast metal alloy housing
  • Double-break Zb contacts with electrically separate NO and NC circuits
  • Snap-action types
  • Mounting holes are counter-bored to keep screw heads within switch housing dimensions
  • Threaded-head mounting models
  • Actuator heads can be removed and rotated
  • Plunger types are suitable for gang-mounting
  • Lever type - Lever can be adjusted over 360° in 10° increments
  • IP67 Protection rating

應用

Industrial

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/7/29 當週起有更多存貨可供選購

有貨時聯繫我

NT$1,145.32

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,145.32
 
5+ NT$1,017.84
 
10+ NT$974.45