您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

DEMO_45W_19V_FLYB_P7 - 

Demonstration Board, CoolMOS P7 Superjunction MOSFETs, Charger Applications, 45W, 19V

DEMO_45W_19V_FLYB_P7 - Demonstration Board, CoolMOS P7 Superjunction MOSFETs, Charger Applications, 45W, 19V

圖片僅供舉例說明。 請參閱產品描述。

製造商:
INFINEON INFINEON
製造商產品編號:
DEMO_45W_19V_FLYB_P7
訂購代碼:
2981475

產品總覽

45W adapter reference demo board is intended to be a form, fit and function test platform for low cost charger applications to show the state of art 700V CoolMOS™ P7 superjunction (SJ) MOSFET (IPN70R600P7S) in SOT-223 package. The reference adapter board is designed to fit a very small form factor while maintaining high efficiency, low standby power and various modes of protection for a highly reliable system. The board passes EMI (both conducted and radiated), ESD immunity and surge immunity tests and can be used for production by customers after a final verification with minor changes.
  • CCM fly back using a standard low cost controller
  • Shows the advantages of the 700V CoolMOS™ P7 SJ MOSFET technology switching performance
  • Meets FCC Class B conducted and radiated emissions with margin
  • High efficiency and low cost
  • A reference design close to final production
  • Reduced manual assembly costs due to SOT-223 package
  • 90 to 264VAC input voltage, 19VDC output voltage, 2.37A output current

產品訊息

:
Infineon
:
IPN70R600P7S
:
Power Management
:
SMPS Adapter & Charger
:
-
:
-
:
-
:
Reference Design Demo Board IPN70R600P7S
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/2 當週起有更多存貨可供選購

NT$4,741.04

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,741.04