您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EVAL_100W_DRIVE_CFD2 - 

Evaluation Board, CoolMOS CFD Superjunction MOSFET, Motor Drive, 100W, BLDC, PMSM

EVAL_100W_DRIVE_CFD2 - Evaluation Board, CoolMOS CFD Superjunction MOSFET, Motor Drive, 100W, BLDC, PMSM
EVAL_100W_DRIVE_CFD2 - Evaluation Board, CoolMOS CFD Superjunction MOSFET, Motor Drive, 100W, BLDC, PMSM

圖片僅供舉例說明。 請參閱產品描述。

製造商:
INFINEON INFINEON
製造商產品編號:
EVAL_100W_DRIVE_CFD2
訂購代碼:
2981477

產品總覽

Motor drive board offers a sensorless synchronous rectification BLDC/PMSM control algorithm to reduce reverse-current hard-commutation stress, also gives the user the option to change switching frequency up to 20KHz and to choose between two-phase or three-phase modulation which helps reduce switching losses. This board can be easily interfaced through XMC™ Link. XMC™ Link is an isolated debug probe for all XMC™ microcontrollers. The debug probe is based on SEGGER J-Link debug firmware which enables use with DAVE™. Target applications are air conditioning fan, inverterized home appliances solution, refrigerator compressor, dish washer, heating system, draining and recirculation pumps.
  • Sensorless field orientated BLDC control (FOC)
  • Best-in-class high voltage MOSFETs for hard commutation topology [B6 inverter]
  • Low bill of material cost contributed by CoolMOS™ CFD and XMC™ algorithm
  • Quasi-resonant CoolSET™ offers lower EMI and higher efficiency
  • Graphical user interface (GUI) allowing ease-of-use
  • High efficiency, cost effective and simplified design

產品訊息

:
3 Phase BLDC & PMSM Motor
:
Infineon
:
Motor Control
:
IPD65R1K4CFD
:
Eval Board IPD65R1K4CFD
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/11/4 當週起有更多存貨可供選購

NT$6,882.76

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$6,882.76