您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EVAL_1EDF_G1_HB_GAN   - 

Evaluation Board, CoolGaN HEMT Transistors, Half-Bridge Configuration, EiceDRIVER, 600V

EVAL_1EDF_G1_HB_GAN   - Evaluation Board, CoolGaN HEMT Transistors, Half-Bridge Configuration, EiceDRIVER, 600V

圖片僅供舉例說明。 請參閱產品描述。

製造商:
INFINEON INFINEON
製造商產品編號:
EVAL_1EDF_G1_HB_GAN  
訂購代碼:
2946907
查看所有技術文件

產品總覽

CoolGaN™ 600V e-mode HEMT half-bridge evaluation platform featuring GaN EiceDRIVER™. This evaluation board enables easy, rapid setup and test of CoolGaN™ transistors. The generic topology can be configured for boost or buck operation, pulse testing or continuous full-power operation. Test points provide easy access to connect signals to an oscilloscope to measure the switching performance of CoolGaN™ transistors and gate driver. This board saves the user from having to design their own gate driver and power circuit to evaluate gallium nitride transistors. It provides a platform to evaluate GaN in the universal half-bridge topology as a building block to nearly all converter and inverter applications.
  • Simple GaN half-bridge with dedicated GaN driver Ics
  • Capable of multi-MHz switching frequencies
  • Zero reverse-recovery, can shift between hard or soft-switching
  • GaN transistors feature topside cooling for high power dissipation
  • Easy setup and use
  • Multiple configurations possible
  • Evaluate high-frequency capabilities of GaN
  • Evaluate waveforms with low ringing, overshoot, EMI
  • Enables easy evaluation at multi-kilowatt power levels

產品訊息

:
Infineon
:
1EDF5673K, 1EDF5673F & 1EDS5663H
:
Power Management
:
Isolated Gate Driver
:
Eval Board GaN EiceDRIVER
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

4 有存貨

4 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/2 當週起有更多存貨可供選購

NT$4,853.83

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,853.83