您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EVAL_2K5W_CCM_4P_V2 - 

Evaluation Board, CoolMOS P6 Superjunction MOSFET, PFC CCM, 2.5kW, 400V

EVAL_2K5W_CCM_4P_V2 - Evaluation Board, CoolMOS P6 Superjunction MOSFET, PFC CCM, 2.5kW, 400V

圖片僅供舉例說明。 請參閱產品描述。

製造商:
INFINEON INFINEON
製造商產品編號:
EVAL_2K5W_CCM_4P_V2
訂購代碼:
2981484
查看所有技術文件

產品總覽

Evaluation board 2.5KW CCM with 600V CoolMOS™ C7 superjunction (SJ) MOSFET in TO-247 4pin package (IPZ60R040C7) is designed to evaluate the performance of the CoolMOS™ C7 in TO-247 4pin. The board is developed for the laboratories use only and does not serve for any commercial purpose. The aim of this evaluation board is to help the customers to get familiar with Infineon products and to evaluate different behaviour of conventional 3pin devices compared to the high performance CoolMOS™ C7 devices in TO-247 4pin within a PFC application. Target application are server, PC power, telecom, UPS, industrial and consumer.
  • 85 to265VAC input voltage
  • 400V output voltage
  • 40 to 200KHz variable switching frequency
  • Peak efficiency >98%

產品訊息

:
Infineon
:
IPZ60R040C7
:
Power Management
:
SMPS
:
Eval Board IPZ60R040C7
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/9 當週起有更多存貨可供選購

NT$21,071.21

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$21,071.21