您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EVAL 300W CCM PFC P6 - 

Evaluation Board, CoolMOS P6 Superjunction MOSFET, PFC CCM, 300W, 85V To 265V AC

EVAL 300W CCM PFC P6 - Evaluation Board, CoolMOS P6 Superjunction MOSFET, PFC CCM, 300W, 85V To 265V AC

圖片僅供舉例說明。 請參閱產品描述。

製造商:
INFINEON INFINEON
製造商產品編號:
EVAL 300W CCM PFC P6
訂購代碼:
2981478
查看所有技術文件

產品總覽

Evaluation board is a 300W power factor correction (PFC) circuit. It features the 600V CoolMOS™ P6 superjunction MOSFET (IPP60R190P6) and CoolSiC™ Schottky Diode Generation 5 (IDH02G65C5). The continuous conduction mode (CCM) PFC controller (ICE3PCS01G) is employed in this board to achieve the unity power factor. Target applications are server, telecom rectifier, PC silverbox, gaming consoles, SMPS and industrial.
  • 85 to 265V AC universal input and output of 395V DC rated voltage
  • Adjustable gate switching frequency
  • Soft start-up, open loop protection (OLP) and input brown-out protection (BOP)
  • Boost follower mode with reduction to 333VDC output voltage
  • First and second over-voltage protection (OVP1+OVP2)
  • Peak current limit
  • Through hole device (THD) assembling with expand area layout
  • IC supply under voltage lockout
  • Bulk voltage monitor and enable function (VBTHL_EN)
  • 98.5% efficiency, very high power factor (PF) up to 99.8%

產品訊息

:
Infineon
:
IPP60R190P6
:
Power Management
:
SMPS
:
Eval Board IPP60R190P6
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

1 有存貨

1 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/2 當週起有更多存貨可供選購

NT$9,640.08

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$9,640.08