您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EVAL_3KW_2LLC_P7_47 - 

Evaluation Board, CoolMOS P7 Superjunction MOSFET, LLC SMPS, Industrial/Telecoms, 3kW

EVAL_3KW_2LLC_P7_47 - Evaluation Board, CoolMOS P7 Superjunction MOSFET, LLC SMPS, Industrial/Telecoms, 3kW

圖片僅供舉例說明。 請參閱產品描述。

製造商:
INFINEON INFINEON
製造商產品編號:
EVAL_3KW_2LLC_P7_47
訂購代碼:
2981498

產品總覽

Evaluation board shows how to design a dual phase LLC system solution of a Server SMPS with the target to meet 80+ Titanium® standard efficiency requirements. On this purpose there has been applied latest CoolMOS™ technology IPP60R037P7 600V Power MOSFET on the primary side and OptiMOS™ Low Voltage Power MOSFET in SuperSO8 BSC093N15NS5 in the synchronous rectification secondary stage, in combination with QR CoolSET™ ICE2QR2280Z, 1EDI60N12AF EiceDRIVER™ high voltage, high speed driver ICs for HV MOSFETs, Low Side Gate Driver 2EDN7524R for SR MOSFETs and digital LLC Controller XMC4400. Target applications are telecom rectifiers, industrial SMPS and industrial battery chargers.
  • Dual phase concept, full digital control
  • Graphical user interface
  • High and flat efficiency plot
  • Optimal use of CoolMOS™ and OptiMOS™ best-in-class devices
  • Prevention/protection of LLC critical operating conditions
  • Flexible and user friendly design parameters setting
  • 44 to 58VDC output voltage
  • 55A max output current

產品訊息

:
Infineon
:
IPW60R037P7
:
Power Management
:
SMPS
:
Eval Board IPW60R037P7
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/2 當週起有更多存貨可供選購

NT$21,071.21

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$21,071.21