您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EVAL_3KW_DB_PFC_C7 - 

Evaluation Board, CoolMOS P7 Superjunction MOSFET, Bridgeless Dual Boost PFC, 3kW

EVAL_3KW_DB_PFC_C7 - Evaluation Board, CoolMOS P7 Superjunction MOSFET, Bridgeless Dual Boost PFC, 3kW

圖片僅供舉例說明。 請參閱產品描述。

製造商:
INFINEON INFINEON
製造商產品編號:
EVAL_3KW_DB_PFC_C7
訂購代碼:
2981486

產品總覽

Evaluation board shows how to design a high power density 3KW 90KHz bridgeless dual boost power factor correction (PFC) boost converter working in continuous conduction mode (CCM). For this purpose the following technologies have been used namely 650V CoolMOS™ C7 superjunction MOSFETs (IPZ65R045C7 and IPW65R045C7), CoolSiC™ Schottky diode 650V G5 (IDH06G65C5), EiceDRIVER™ 1EDI isolated gate driver IC (1EDI60N12AF) and EiceDRIVER™ 2EDN non-isolated gate driver IC (2EDN7524F), XMC1300 microcontroller (XMC1302-T038X0200 AB), linear voltage regulator (TLF4949EJ) and quasi-resonant CoolSET™ (ICE2QR4780Z). Target application is power supply.
  • Best-in-class high voltage MOSFETs for a bridgeless PFC topology
  • Full digital control
  • High voltage MOSFET as AC line active rectification
  • Greater than 98% efficiency from 20% of the load at high line
  • High power density
  • Evaluation of best-in-class devices in TO-247 4pin package

產品訊息

:
Infineon
:
IPZ65R045C7, IPW65R045C7
:
Power Management
:
SMPS
:
Eval Board IPZ65R045C7/IPW65R045C7
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/2 當週起有更多存貨可供選購

NT$21,071.21

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$21,071.21