您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EVAL_40W_19V_FLYB_P7 - 

Evaluation Board, CoolMOS P7 600V MOSFETs, Charger Applications, Flyback, 40W, 19V

EVAL_40W_19V_FLYB_P7 - Evaluation Board, CoolMOS P7 600V MOSFETs, Charger Applications, Flyback, 40W, 19V

圖片僅供舉例說明。 請參閱產品描述。

製造商:
INFINEON INFINEON
製造商產品編號:
EVAL_40W_19V_FLYB_P7
訂購代碼:
2981473
查看所有技術文件

產品總覽

40W adapter evaluation board is intended to be a form, fit and function test platform for low cost charger and adapter applications to show the operation of the 700V CoolMOS™ P7 SJ MOSFET (IPA70R600P7S) as well as the overall controller design. The evaluation board is designed around the Infineon ICE2QS03G quasi-resonant (QR) fly back controller for improved switching losses which allows higher power density designs and lower radiated and conducted emissions. Target applications are charger/adapter and SMPS.
  • 90 to 265VAC input voltage
  • 19V 18.5V and 19.5V output voltage (min max)
  • 91.0% higher efficiency at 230VAC and 89.5% efficiency at 120VAC
  • Low cost single layer design

產品訊息

:
Infineon
:
IPA70R600P7S
:
Power Management
:
SMPS Adapter & Charger
:
Eval Board IPA70R600P7S
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/2 當週起有更多存貨可供選購

NT$2,107.16

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$2,107.16