您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EVAL_40W_FLY_P7_950V - 

Evaluation Board, CoolMOS P7 950V MOSFETs, Charger Applications, Flyback, 40W, 19V

EVAL_40W_FLY_P7_950V - Evaluation Board, CoolMOS P7 950V MOSFETs, Charger Applications, Flyback, 40W, 19V

圖片僅供舉例說明。 請參閱產品描述。

製造商:
INFINEON INFINEON
製造商產品編號:
EVAL_40W_FLY_P7_950V
訂購代碼:
2981474

產品總覽

40W adapter reference board is intended to be a form, fit and function test platform for low cost charger applications to show the state of art 950V CoolMOS™ P7 superjunction (SJ) MOSFET (IPA95R450P7). This board is designed to fit a very small form factor while maintaining high efficiency, low standby power and various modes of protection for a highly reliable system. The 950V CoolMOS™ P7 has a higher breakdown voltage allowing use in applications which require a high input voltage or gives increased design flexibility to reduce losses in the snubber network. Target applications are charger/adapter and SMPS.
  • Quasi-resonant fly back using Infineon's second generation controller (ICE2QS03G)
  • Shows the advantages of the 950V CoolMOS™ P7 SJ MOSFET technology switching performance
  • Demonstrates snubberless fly back operation at 40W of output power
  • High efficiency and low cost
  • Reduced PCB hotspot due to elimination of the snubber network
  • High breakdown voltage for operation from unstable grids
  • 90 to 265VAC input voltage, 19VDC output voltage, 2.1A output current

產品訊息

:
Infineon
:
IPA95R450P7, ICE2QS03G
:
Power Management
:
SMPS Adapter & Charger
:
-
:
-
:
-
:
Reference Design Board IPA95R450P7/ICE2QS03G
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/2 當週起有更多存貨可供選購

NT$3,950.88

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,950.88