您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EVAL_45W_19V_FLYB_P7 - 

Evaluation Board, CoolMOS P7 800V MOSFETs, Charger Applications, Flyback, 45W, 19V

EVAL_45W_19V_FLYB_P7 - Evaluation Board, CoolMOS P7 800V MOSFETs, Charger Applications, Flyback, 45W, 19V

圖片僅供舉例說明。 請參閱產品描述。

製造商:
INFINEON INFINEON
製造商產品編號:
EVAL_45W_19V_FLYB_P7
訂購代碼:
2981476
查看所有技術文件

產品總覽

45W adapter demo board using 800V CoolMOS™ P7 SJ MOSFET and ICE2QS03G quasi-resonant PWM controller. This evaluation board is intended to be a form, fit and function test platform for low cost charger and adapter applications to show the operation of the 800V CoolMOS™ P7 SJ MOSFET (IPA80R450P7) as well as the overall controller design. The evaluation board is designed around the Infineon quasi-resonant (QR) fly back controller (ICE2QS03G) for improved switching losses which allows higher power density designs and lower radiated and conducted emissions. Target applications are charger/adapter and SMPS.
  • 90 to 265VAC input voltage
  • 19V 18.62V and 19.38V output voltage (min max)
  • 91.0% higher efficiency at 230VAC and 89.5% efficiency at 120VAC
  • Low cost single layer design

產品訊息

:
Infineon
:
IPA80R450P7
:
Power Management
:
SMPS Adapter & Charger
:
Eval Board IPA80R450P7
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

2 有存貨

2 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/2 當週起有更多存貨可供選購

NT$9,903.48

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$9,903.48