您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EVAL_800W_ZVS_FB_CFD7 - 

Evaluation Board, CoolMOS CFD7 600V MOSFETs, DC/DC ZVS, Full Bridge, 800W

EVAL_800W_ZVS_FB_CFD7 - Evaluation Board, CoolMOS CFD7 600V MOSFETs, DC/DC ZVS, Full Bridge, 800W

圖片僅供舉例說明。 請參閱產品描述。

製造商:
INFINEON INFINEON
製造商產品編號:
EVAL_800W_ZVS_FB_CFD7
訂購代碼:
2981494

產品總覽

Evaluation board demonstrating a very effective way to design the high voltage DC-DC stage of a server or industrial SMPS, fulfilling the highest standard of efficiency and reliability. The board includes high voltage and low voltage power MOSFETs, controllers and drivers. The overall best-in-class performance is achieved because of a mix of proper control techniques and best-in-class power device selection. Key Infineon products used to achieve this performance level includes 600V CoolMOS™ CFD7 superjunction (SJ) MOSFET (IPA60R280CFD7), advanced EiceDRIVER™ 2EDN dual-channel gate driver (2EDN7524F), OptiMOS™ 5 80V synchronous rectification MOSFET (BSC026N08NS5), XMC™ microcontroller (XMC4200-F64K256 BA) and CoolSET™ bias converter fly back controller with switch (ICE3RBR4765JZ). Target applications are server SMPS, industrial SMPS and industrial battery chargers.
  • Best-in-class efficiency for ZVS PSFB topology
  • Optimal use of CoolMOS™ SJ MOSFET and OptiMOS™ best-in-class devices
  • High power density
  • Easy design customization enabled by graphic user interface
  • 350 to 410VDC (nom. 400VDC) input voltage
  • 12V ±4% output voltage
  • 67A/800W maximum output current/power
  • 100KHz switching frequency

產品訊息

:
Infineon
:
IPA60R280CFD7
:
Power Management
:
SMPS
:
Eval Board IPA60R280CFD7
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/9 當週起有更多存貨可供選購

NT$17,647.14

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$17,647.14