您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。
產品未必與您的搜尋完全相符
EVAL1EDC20H12AHSICTOBO1
Evaluation Board, 1EDC20H12AH/IMZ120R045M1, Isolated Gate Driver
- 製造商:
- INFINEON INFINEON
- 製造商產品編號:
- EVAL1EDC20H12AHSICTOBO1
- 訂購代碼:
- 3500938
產品總覽
- Uses the 1EDC20H12AH certified according to UL 1577 (VISO= 2500 V(rms) for 1 min)
- Contains two gate drivers to drive two SiC MOSFET switches in half bridge configuration
- Additional gate driver is used to transfer the over-current information through isolation barrier
- Supporting circuits like regulator and DC-DC converter are implemented for simple use in laboratory
- DC-DC converter provides galvanically isolated supply voltages for each SiC MOS driver stage
產品訊息
技術文件 (1)
5 有存貨 需要更多?
即日起您可預購補貨 僅需如常訂購所需數量然後結帳即可。目前可發貨的數量會列入補貨預購,供應商一旦到貨,我們便隨即出貨給您。 產品發貨給您時,才向您收費。
下訂即可添購更多存貨 依照供應商前置時間,預計約 2021/6/28