您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EVAL1K6WPSUG7DDTOBO1 - 

Evaluation Board, Server PSU, CoolMOS G7 MOSFET, 80Plus Titanium, 1.6kW

EVAL1K6WPSUG7DDTOBO1 - Evaluation Board, Server PSU, CoolMOS G7 MOSFET, 80Plus Titanium, 1.6kW

圖片僅供舉例說明。 請參閱產品描述。

製造商:
INFINEON INFINEON
製造商產品編號:
EVAL1K6WPSUG7DDTOBO1
訂購代碼:
2981483

產品總覽

Evaluation board (EVAL_1K6W_PSU_G7_DD) represents a complete system solution for a 1600W server power supply (PSU) which achieves the 80Plus® Titanium® standard. The power supply is composed of a continuous conduction mode (CCM) bridgeless power factor corrector (PFC) using a bi-directional switch and a half-bridge LLC DC-DC resonant converter. This board represents a complete system solution for a 1600W server power supply (PSU) which achieves the 80Plus® Titanium® standard. The power supply is composed of a continuous conduction mode (CCM) bridgeless power factor corrector (PFC) using a bi-directional switch and a half-bridge LLC DC-DC resonant converter. This 1600W evaluation board keeps the same form factor as the EVAL_800W_PSU_3P_P7 but provides twice the power due to the high power density increased to 44W/in³ in the 1600W design. Target application is server.
  • Higher efficiency and reduced heat dissipation
  • 176V to 265V supply voltage range
  • 12.1V to 12.2V output voltage range
  • 132A output current maximum

產品訊息

:
Infineon
:
IPDD60R150G7, IPDD60R050G7
:
Power Management
:
SMPS
:
Eval Board IPDD60R150G7/IPDD60R050G7
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

1 有存貨

1 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/2 當週起有更多存貨可供選購

NT$21,071.21

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$21,071.21