您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EVALHBBC1EDN8550BTOBO1 - 

Evaluation Board, EiceDRIVER 1EDN TDI, Buck Converter, Half Bridge, 48V, 60W

EVALHBBC1EDN8550BTOBO1 - Evaluation Board, EiceDRIVER 1EDN TDI, Buck Converter, Half Bridge, 48V, 60W

圖片僅供舉例說明。 請參閱產品描述。

製造商:
INFINEON INFINEON
製造商產品編號:
EVALHBBC1EDN8550BTOBO1
訂購代碼:
2981509
查看所有技術文件

產品總覽

Half-bridge buck converter evaluation board using the EiceDRIVER™ 1EDN TDI. It is intended to show the strengths of the EiceDRIVER™ 1EDN TDI (1EDN8550B or 1EDN7550B), family of single-channel low-side gate drivers with innovative truly differential inputs (TDI) concept. This evaluation board allows to evaluate the proper 1EDN TDI driving with AC and DC ground shifts generated on purpose. The half-bridge design using the 1EDN TDI as high-side driver is intended to provide further evidence of its DC ground shift robustness. Target applications are industrial, server and telecom switch mode power supplies (SMPS), wireless charging, telecom DC-DC converters and power tools.
  • 48V half-bridge buck converter tested up to 60W
  • Integrated section to generate and regulate the DC GND shift
  • Possibility to easily regulate the AC GND shift
  • Possibility to compare the 1EDN TDI and standard low side driver in GND shift situation

產品訊息

:
Infineon
:
1EDN8550B, 1EDN7550B
:
Power Management
:
Half-Bridge Buck Converter
:
Eval Board 1EDN8550B/1EDN7550B
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/9 當週起有更多存貨可供選購

NT$4,214.28

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,214.28