您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

EVALM10584DTOBO1 - 

Evaluation Board, IRSM505-084DA2 250V Integrated Power Module, 7A, 3-Pole & 5-Pole Connector

EVALM10584DTOBO1 - Evaluation Board, IRSM505-084DA2 250V Integrated Power Module, 7A, 3-Pole & 5-Pole Connector
EVALM10584DTOBO1 - Evaluation Board, IRSM505-084DA2 250V Integrated Power Module, 7A, 3-Pole & 5-Pole Connector

圖片僅供舉例說明。 請參閱產品描述。

製造商:
INFINEON INFINEON
製造商產品編號:
EVALM10584DTOBO1
訂購代碼:
2673285
產品範圍
iMOTION Series
其他名稱:
EVAL-M1-05-84D, SP001591850
查看所有技術文件

產品總覽

The EVALM10584DTOBO1 from Infineon is a power board, a complete power stage to drive 3-phase motor powered by IRSM505-084DA2 µIPM DIP. The IRSM505-084DA2 is a 7A, 250V Integrated Power Module (IPM) designed for advanced appliance motor drive applications such as energy efficient fans and pumps. It is equipped with a standardized iMOTION MADK M1 platform interface. It provides a single-phase AC-connector, rectifier, DC-link and 3-phase output for power. It contains emitter-shunts for current sensing and a voltage divider for DC-link voltage measurement. This evaluation board in combination with either EVAL-M1-1302 or EVAL-M1-099M it features and demonstrates Infineon's IPM technology for motor drive.
  • Power stage to drive 3-phase motor
  • Standardized iMOTION MADK M1 platform interface
  • 110V grid
  • Easy to design in fast time to market
  • UL certified package

應用

Power Management, Consumer Electronics, Industrial, Automation & Process Control, Motor Drive & Control

內容

EVALM10584DTOBO1 power board, 3-pole & 5-pole connector.

產品訊息

:
3 Phase Motor
:
Infineon
:
Power Management - Motor Control
:
IRSM505-084DA2
:
Eval Board IRSM505-084DA2
:
iMOTION Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

其他名稱

EVAL-M1-05-84D, SP001591850

相關產品

比較選取項目

相關搜尋

2 有存貨

2 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/22 當週起有更多存貨可供選購

NT$1,550.06

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,550.06