您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

IPS80R2K0P7AKMA1

Power MOSFET, N Channel, 800 V, 3 A, 1.7 ohm, TO-251, Through Hole

IPS80R2K0P7AKMA1 - Power MOSFET, N Channel, 800 V, 3 A, 1.7 ohm, TO-251, Through Hole

圖片僅供舉例說明。 請參閱產品描述。

製造商:
INFINEON INFINEON
製造商產品編號:
IPS80R2K0P7AKMA1
訂購代碼:
2771333
產品範圍
CoolMOS P7 Series
其他名稱:
IPS80R2K0P7, SP001634926
查看所有技術文件

產品總覽

The 800V CoolMOS™ P7 N-channel power MOSFETs from Infineon are highly efficient MOSFETs with best-in-class RDS(on)/package. These MOSFETs set a new benchmark in efficiency and thermal performance. The 800V CoolMOS™ P7 product families have been developed for flyback based low power SMPS applications including adapter and charger, lighting, audio SMPS, AUX and industrial power. Designed to address typical challenges in the various applications by delivering best-in-class price/performance ratio with excellent ease of use, making them a perfect fit for target applications. These product family offers 0.1% to 0.6% efficiency gain and 2°C to 8°C lower MOSFET temperature as compared to 800V CoolMOS™ C3 tested in flyback based applications. Such best in class performance comes from a combination of various optimized device parameters such as more than 50% reduction in switching losses (Eoss) and gate charge (Qg) and reduced input capacitance (Ciss) and output capacitance (C
  • Best in class FOM (Figure Of Merit) RDS(on) * Eoss (switching losses)
  • Best in class DPAK RDS(on) of 280mohm
  • Enabling higher power density designs, BOM savings and lower assembly costs
  • Best in class V(GS)th of 3V and smallest V(GS)th variation of ±0.5V
  • Easy to drive and to design-in
  • Class 1C (HBM), class 2 (HBM), class C3 (CDM) integrated zener diode ESD protection
  • Better production yield by reducing ESD related failures
  • Best in class quality and reliability
  • Fully optimized portfolio, easy to select right parts for fine tuning of designs
  • Ease of use is an intrinsic feature designed into this product family

應用

Industrial, Power Management, Lighting

產品訊息

想要查看類似產品?只要選擇以下所需屬性並按下按鈕即可 ×


:
N Channel

:
800V

:
3A

:
1.7ohm

:
TO-251

:
Through Hole

:
10V

:
3V

:
24W

:
3Pins

:
150°C

:
CoolMOS P7 Series

:
-

:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

技術文件 (1)

其他名稱

IPS80R2K0P7, SP001634926

239 有存貨 需要更多?

239 件可在 3 - 4 個工作日內出貨

NT$24.65

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$24.65
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
10+ NT$20.94
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
100+ NT$15.53
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
500+ NT$13.31
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
1000+ NT$10.85
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
2500+ NT$10.51
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
10000+ NT$9.92
促銷價格
合約價格
網路專用價格
網路專用合約價格
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流