您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

IRDC3651 - 

Evaluation Board, Synchronous PWM Controller, 100 KHz Switching Frequency

IRDC3651 - Evaluation Board, Synchronous PWM Controller, 100 KHz Switching Frequency

圖片僅供舉例說明。 請參閱產品描述。

製造商:
INFINEON INFINEON
製造商產品編號:
IRDC3651
訂購代碼:
1436891
技術資料表:
IRDC3651   Datasheet
查看所有技術文件

產品總覽

IRDC3651 is an evaluation board which features the IR3651SPBF synchronous PWM buck controller. Which drives a pair of external N MOSFETs using a programmable switching frequency that allows flexibility to tune the operation of the to meet system level requirements and synchronization allows the simplification of system level filter design. The timing of the IC is controlled by an internal oscillator circuit. This board has protection functions such as under voltage lockout and hiccup current limit are provided to give required system level security in the event of fault conditions. An output over current protection function is implemented by sensing the voltage developed across the on-resistance of the synchronous rectifier MOSFET for optimum cost and performance.
  • Programmable soft start
  • Programmable over current protection
  • External frequency synchronization
  • Hiccup current limit using MOSFET RDS(on) sensing

應用

Power Management, Embedded Design & Development, Communications & Networking

產品訊息

:
International Rectifier
:
IR3651
:
Power Management - Voltage Regulator
:
Synchronous Buck Converter
:
Board Only
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$6,025.14

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$6,025.14