您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

IRDC3820 - 

IR3820, BUCK CONVERTER, EVAL BOARD

IRDC3820 - IR3820, BUCK CONVERTER, EVAL BOARD

圖片僅供舉例說明。 請參閱產品描述。

製造商:
INFINEON INFINEON
製造商產品編號:
IRDC3820
訂購代碼:
1643323
技術資料表:
IRDC3820   Datasheet
查看所有技術文件

產品總覽

IRDC3820 is an evaluation board which features the IR3820 synchronous buck converter. A versatile regulator offering programmability of startup time, power good threshold and current limit with fixed 600kHz switching frequency. It has important protection functions such as pre-bias startup, hiccup current limit and thermal shutdown to provide the required system level security in the event of fault conditions. A trailing edge modulation is used for generating fixed frequency pulses which drives the internal N channel MOSFETs. The board provides output over current protection function is implemented by sensing the voltage developed across the on-resistance of the synchronous rectifier MOSFET for optimum cost and performance.
  • Programmable over current protection
  • Programmable soft start
  • Hiccup current limit
  • Pre bias start up
  • Programmable PGood output
  • Thermal protection

應用

Power Management, Communications & Networking, Embedded Design & Development, Hobby & Education, Industrial, Medical, Consumer Electronics, System Monitoring

產品訊息

:
International Rectifier
:
IR3820A
:
Power Management - Voltage Regulator
:
Synchronous Buck Converter
:
Eval Board IR3820
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$3,511.69

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,511.69