您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

IRDC3838 - 

Evaluation Board, DC/DC Synchronous Buck Converter, LDO, PWM

IRDC3838 - Evaluation Board, DC/DC Synchronous Buck Converter, LDO, PWM

圖片僅供舉例說明。 請參閱產品描述。

製造商:
INFINEON INFINEON
製造商產品編號:
IRDC3838
訂購代碼:
1865921
技術資料表:
IRDC3838   Datasheet
查看所有技術文件

產品總覽

IRDC3838 is an evaluation board which features the IR3838 synchronous buck regulator. It is a versatile regulator which offers programmability of switching frequency and current limit while operates in wide input and output voltage range. Internal LDO enables the device to operate from a single supply. This internal LDO can be bypassed when an external bias voltage is available. This board has protection functions such as pre-bias startup, hiccup current limit and thermal shutdown to give required system level security in the event of fault conditions. on board PWM controller and MOSFETs make IR3838 a space efficient solution by providing accurate power delivery. An output over current protection function is implemented by sensing the voltage developed across the on-resistance of the synchronous rectifier MOSFET.
  • Internal digital soft start
  • External synchronization
  • Enable input with voltage monitoring capability
  • Hiccup mode over current protection
  • Enhanced prebias start up
  • Integrated MOSFET drivers and bootstrap diode
  • Power good output with tracking capability
  • Over voltage detection feature

應用

Communications & Networking, Power Management

產品訊息

:
International Rectifier
:
IR3838
:
Power Management - Voltage Regulator
:
Synchronous Buck Converter
:
Eval Board IR3838
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$3,853.56

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,853.56