您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

IRDC3853 - 

Evaluation Board, Synchronous Buck Converter, 4A, Programmable Soft-Start Ramp

IRDC3853 - Evaluation Board, Synchronous Buck Converter, 4A, Programmable Soft-Start Ramp

圖片僅供舉例說明。 請參閱產品描述。

製造商:
INFINEON INFINEON
製造商產品編號:
IRDC3853
訂購代碼:
1865922
技術資料表:
IRDC3853   Datasheet
查看所有技術文件

產品總覽

IRDC3853 is an evaluation board which features the IR3853 synchronous buck regulator. It is a versatile regulator which offers programmability of switching frequency and current limit while operates in wide input and output voltage range. The MOSFETs copackaged with the On chip PWM controller make IR3853 a space efficient solution by providing accurate power delivery. This board has protection functions such as pre-bias startup, hiccup current limit and thermal shutdown to give required system level security in the event of fault conditions. An output over current protection function is implemented by sensing the voltage developed across the on-resistance of the synchronous rectifier MOSFET for optimum cost and performance.
  • Programmable soft start
  • Programmable over current protection
  • Integrated bootstrap diode
  • Enable input with voltage monitoring capability
  • Enhanced pre bias Start up
  • High bandwidth Error amplifier for excellent transient performance
  • Thermal protection

應用

Communications & Networking, System Monitoring, Embedded Design & Development, Power Management

產品訊息

:
International Rectifier
:
IR3853
:
Power Management - Voltage Regulator
:
Synchronous Buck Converter
:
Eval Board IR3853
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$3,645.22

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,645.22