您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

IRPP3637-06A - 

Reference Design Board, 6A Single Phase Buck POWIR+™ Chipset, IR3637ASPBF PWM & Driver IC

圖片僅供舉例說明。 請參閱產品描述。

製造商:
INFINEON INFINEON
製造商產品編號:
IRPP3637-06A
訂購代碼:
1436885
查看所有技術文件

產品總覽

IRPP3637-06A is a POWIR+ chipset reference design board which features the IR3637ASPBF synchronous PWM controller and IRF8910PBF MOSFET. This board is targeted at low cost, low power synchronous buck applications up to 6A output current. IR3637ASPBF has under voltage lockout for both input supplies an external programmable soft start function as well as output under voltage detection that latches off the device when an output short is detected. Amplified error signal from the sensed output voltage and the reference voltage compared to a fixed frequency linear sawtooth ramp and generates fixed frequency pulses of variable duty cycle which drives the two N channel external MOSFETs. The timing is controlled by an internal oscillator circuit. This board has 600kHz switching frequency allows the selection of reduced size power components.
  • Fixed frequency voltage mode
  • Soft start Function
  • Internal oscillator
  • Short circuit protection

應用

Power Management, Medical, Industrial, Consumer Electronics

產品訊息

:
International Rectifier
:
IR3637ASPBF
:
Power Management - Voltage Regulator
:
Synchronous Buck Controller
:
-
:
-
:
-
:
Reference Design Board IRPP3637-06A
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$7,023.38

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$7,023.38