您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

KIT_DRIVER_2EDN7524R - 

Evaluation Board, EiceDRIVER 2EDF7524R Gate Driver, Dual Channel, Non-Isolated

KIT_DRIVER_2EDN7524R - Evaluation Board, EiceDRIVER 2EDF7524R Gate Driver, Dual Channel, Non-Isolated
KIT_DRIVER_2EDN7524R - Evaluation Board, EiceDRIVER 2EDF7524R Gate Driver, Dual Channel, Non-Isolated

圖片僅供舉例說明。 請參閱產品描述。

製造商:
INFINEON INFINEON
製造商產品編號:
KIT_DRIVER_2EDN7524R
訂購代碼:
2981503

產品總覽

Evaluation kit for EiceDRIVER™ 2EDN7524R dual-channel low-side non-isolated gate driver IC. The complete driving circuitry is integrated into the board to allow a simple and practical step-by-step discovery of the 2EDN7524R characteristic and to evaluate the influence of the surrounding driving circuitry on the signal delivered to the load. The evaluation kit requires an external function generator and a DC power supply to provide the input signals to the 2EDN7524R. Target application is switched-mode power supplies (SMPS).
  • Possible to evaluate influence of gate load (Rg or Cgs) on driving behaviour of the 2EDN7524R
  • Easy to replace and test different power MOSFETs in TO-220 package
  • 10V to 20V supply voltage
  • Low side switch topology

產品訊息

:
Infineon
:
2EDN7524R
:
Power Management
:
MOSFET Gate Driver
:
Evaluation Kit 2EDN7524R
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

1 有存貨

1 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/11/4 當週起有更多存貨可供選購

NT$1,112.73

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$1,112.73