您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

S2GOCURSENSETLI4970TOBO1 - 

Development Board, S2GO Current Sense Board, TLI4970, Arduino Library Included

S2GOCURSENSETLI4970TOBO1 - Development Board, S2GO Current Sense Board, TLI4970, Arduino Library Included

圖片僅供舉例說明。 請參閱產品描述。

製造商:
INFINEON INFINEON
製造商產品編號:
S2GOCURSENSETLI4970TOBO1
訂購代碼:
2887010
其他名稱:
S2GO_CUR-SENSE_TLI4970, SP001823682
查看所有技術文件

產品總覽

Board where Shield2Go equipped with TLI4970-D050T4 - XENSIV™ magnetic current sensor. This board offers a unique customer and evaluation experience, the board is equipped with one TLI4970 current sensor and come with a ready to use Arduino library. Customers can now develop their own system solutions by combining Shield2Go board together with Infineon My IoT adapter. My IoT adapter is gateways to external hardware solutions like Arduino and Raspberry PI which is popular IoT evaluation platform. All this enables the fastest evaluation and development of IoT system on the market. The TLI4970 is a high precision current sensor based on Infineon´s proven Hall technology. Suitable for photovoltaic and general purpose inverters, power supplies (SMPS), battery chargers, lighting applications and electrical drives applications.
  • 3.1V to 3.5V supply voltage
  • AC & DC measurement range up to ±50A
  • Highly accurate over temperature range and lifetime (max. 1.0% (0 h))
  • 1.6% (over lifetime) of indicated value)
  • Low offset error (max. 25mA)
  • Fast overcurrent detection with configurable threshold
  • Galvanic isolation up to 2.5kV max. rated isolation voltage (UL1577)
  • 16bit digital SPI output (13bit current value)
  • Small 7mm x 7mm SMD package
  • 2Go board can be easily combined to systems by using My IoT adapters

產品訊息

:
Sensor
:
Infineon
:
TLI4970-D050T4
:
Magnetic Current Sensor
:
Eval Board TLI4970-D050T4
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

其他名稱

S2GO_CUR-SENSE_TLI4970, SP001823682

相關產品

比較選取項目

相關搜尋

8 有存貨

1 件可在 1 - 2 個工作日內出貨
7 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/9/30 當週起有更多存貨可供選購

NT$855.06

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$855.06
 
5+ NT$846.12
 
10+ NT$788.69
 
25+ NT$753.26
 
100+ NT$673.46
 
250+ NT$642.51
 
500+ NT$611.56