您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

IDT7205L20JG - 

IC, FIFO 8KX9, SMD, 7205, PLCC32

IDT7205L20JG - IC, FIFO 8KX9, SMD, 7205, PLCC32

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
IDT7205L20JG
訂購代碼:
1217997
查看所有技術文件

產品總覽

The IDT7205L20JG is a dual-port 8192 x 9-bit CMOS asynchronous FIFO Memory Buffer with internal pointers that load and empty data on a first-in/first-out basis. The device uses Full and empty flags to prevent data overflow and underflow and expansion logic to allow for unlimited expansion capability in both word size and depth. Data is toggled in and out of the device through the use of the write and read pins. The 9-bit width provides a bit for a control or parity at the users option. It also features a retransmit capability that allows the read pointer to be reset to its initial position when RT is pulsed LOW. A half-full flag is available in the single device and width expansion modes. These FIFO is fabricated using IDTs high-speed CMOS technology. It is designed for applications requiring asynchronous and simultaneous read/writes in multiprocessing, rate buffering and other applications.
  • High-speed - 12ns access time
  • Low power consumption
  • Asynchronous and simultaneous read and write
  • Fully expandable in both word depth and width
  • Pin and functionally compatible with IDT720X family

應用

Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics

產品訊息

:
72Kbit
:
8K x 9bit
:
9bit
:
Bidirectional
:
32Pins
:
LCC
:
4.5V
:
5.5V
:
0°C
:
70°C
:
Asynchronous
:
33.3MHz
:
20ns
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

无库存

NT$657.64

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$657.64
 
10+ NT$607.08
 
100+ NT$568.92