您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

P9242-R-EVK - 

Evaluation Board, P9242-R Wireless Power Transmitter, Wireless Charging, 15W Max Output

P9242-R-EVK - Evaluation Board, P9242-R Wireless Power Transmitter, Wireless Charging, 15W Max Output
P9242-R-EVK - Evaluation Board, P9242-R Wireless Power Transmitter, Wireless Charging, 15W Max Output

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
P9242-R-EVK
訂購代碼:
2853606

產品總覽

Turnkey 15w, Qi-compliant wireless power transmitter reference kit for fast prototyping and design integration. It is intended to evaluate the functionality and performance of the P9242-R when combined with a power receiver in a wireless charging system. The P9242-R based solution is well-suited for a wide range of applications including accessories, furniture, medical devices, Tablets and other portable devices still hindered by traditional contact-based charging bases or cables.
  • WPC 1.2.2 (Qi) compliant for interoperability w/ other devices
  • Supports MP-A2 coil configuration
  • Integrated step-down regulator
  • Simultaneous voltage & current demodulation scheme for robust communication
  • Compact form factor for fast prototyping, high quality transmitter coil by sunlord
  • Layout module provided for direct copy to system board
  • Supported by extensive library of digital support collateral
  • Designed to function with the P9221-R receiver Evaluation-board
  • Two programmable LED status indicators
  • Adjustable over-current limit and temperature shutdown

內容

P9242-R-EVK Mass-Market evaluation-board, 12V/2A AC adaptor.

產品訊息

:
Integrated Device Technology
:
P9242-R
:
Power Management
:
Wireless Power Transmitter
:
ARM
:
Cortex-M0
:
-
:
P9242-R-EVK Mass-Market Evaluation Board, 12V/2A AC Adaptor
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

等待發貨

可延期交貨,將於顯示的交貨期出貨

 
查看存貨和交貨期

2019/12/16 當週起有更多存貨可供選購

有貨時聯繫我

NT$9,322.50

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$9,322.50