您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

SMOD701KITV1 - 

Development Kit, Analog, SGAS701 Hydrogen Sensor, USB Cable, 9V Power Supply

SMOD701KITV1 - Development Kit, Analog, SGAS701 Hydrogen Sensor, USB Cable, 9V Power Supply
SMOD701KITV1 - Development Kit, Analog, SGAS701 Hydrogen Sensor, USB Cable, 9V Power Supply

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
SMOD701KITV1
訂購代碼:
2857812
產品範圍
SMOD7xx Series

產品總覽

Trace hydrogen sensor evaluation kit. The SMOD electronic module creates an easy way to evaluate the SGAS sensor. An MCU-based electronic module encompasses all measurement and control aspects of SGAS sensors. The factory configured SMOD functions with a specific SGAS sensor type. The SMOD board connects to a Windows PC via a bi-directional USB connection supplied with an application facilitating SMOD operation. The sensor response is both native resistance units and linearized concentration units.
  • 8.9cm² total PCB area
  • On-board power conditioning allows operation from a 9 to 12VDC supply
  • Embedded microcontroller/EEPROM combination enables no setup required operation
  • Supports all advanced modes of sensor operation
  • Simple ASCII-based communication protocol allows easy integration with external controllers
  • Full-speed USB interface standard and optional I²C and UART interfaces are available

內容

SMOD701 smart sensing module, Mini-USB cable, Wall mounted 9V power supply.

產品訊息

:
Sensor
:
Integrated Device Technology
:
SGAS701
:
Hydrogen Gas Sensor
:
SMOD701 Smart Sensing Module, USB Cable (Type A to B Mini), 9VDC Wall-Mounted Power Supply
:
SMOD7xx Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

2 有存貨

2 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/7/8 當週起有更多存貨可供選購

NT$14,560.76

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$14,560.76
 
5+ NT$14,058.66
 
10+ NT$13,807.62
 
25+ NT$13,355.73