您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

HA9P5002-9Z - 

Buffer Amplifier, 1 Amplifiers, 110 MHz, 1.3 V/ns, 10V to 40V, SOIC, 8 Pins

HA9P5002-9Z - Buffer Amplifier, 1 Amplifiers, 110 MHz, 1.3 V/ns, 10V to 40V, SOIC, 8 Pins

圖片僅供舉例說明。 請參閱產品描述。

製造商:
RENESAS RENESAS
製造商產品編號:
HA9P5002-9Z
訂購代碼:
2544719
查看所有技術文件

產品總覽

The HA9P5002-9Z is a high output current Buffer Amplifier utilizes the advantages of the Intersil D.I. technologies, the HA-5002 current buffer offers 1300V/µs slew rate with 110MHz of bandwidth. The ±200mA output current capability is enhanced by a 3R output impedance. The monolithic HA-5002 will replace the hybrid LH0002 with corresponding performance increases. These characteristics range from the 3000kR input impedance to the increased output voltage swing. Monolithic design technologies have allowed a more precise buffer to be developed with more than an order of magnitude smaller gain error. The HA-5002 monolithic, wideband, high slew rate device will provide many present hybrid users with a higher degree of reliability and at the same time increase overall circuit performance.
  • Monolithic construction
  • 0.995 Voltage gain
  • 3000kR High input impedance
  • 3R Low output impedance
  • 400mA Pulsed output current

應用

Test & Measurement, Motor Drive & Control, Imaging, Video & Vision, Industrial

警告

ESD sensitive device, take proper precaution while handling the device.

產品訊息

:
1Amplifiers
:
110MHz
:
1.3V/ns
:
10V to 40V
:
SOIC
:
8Pins
:
220mA
:
Single Ended
:
-40°C
:
85°C
:
-
:
MSL 1 - Unlimited
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

212 有存貨

107 件可在 1 - 2 個工作日內出貨
105 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

有 980 件可於 2019/8/28 出貨

2019/11/4 當週起有更多存貨可供選購

NT$355.36

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$355.36
 
10+ NT$321.14
 
25+ NT$306.28
 
100+ NT$265.84
 
250+ NT$254.09
 
500+ NT$231.62