您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

ISL32704EVAL1Z - 

Evaluation Board, Isolated RS-485 Transceiver, Low Cost, Isolated 3.3V to 5V DC/DC Converter

ISL32704EVAL1Z - Evaluation Board, Isolated RS-485 Transceiver, Low Cost, Isolated 3.3V to 5V DC/DC Converter
ISL32704EVAL1Z - Evaluation Board, Isolated RS-485 Transceiver, Low Cost, Isolated 3.3V to 5V DC/DC Converter

圖片僅供舉例說明。 請參閱產品描述。

製造商:
RENESAS RENESAS
製造商產品編號:
ISL32704EVAL1Z
訂購代碼:
2728450
查看所有技術文件

產品總覽

The ISL32704EVAL1Z from Intersil is an ISL32704E evaluation board. The ISL32704EVAL1Z board enables the evaluation of the ISL32704E isolated, half-duplex RS485 transceiver in a typical bus node application, used in isolated industrial networks. The ISL32704E is a galvanically isolated, half-duplex RS485 differential bus transceiver designed for bidirectional data transmission and meeting the RS485 and RS422 standards for balanced communication. Each of the bus terminals A and B is protected against ±15KV ESD strikes without latch-up. The device uses Giant Magnetoresistance (GMR) as isolation technology. A unique ceramic/polymer composite barrier provides excellent isolation and virtually unlimited barrier life. Typical applications include security networks, building environmental control systems, industrial/process control networks and level translators.
  • Industry's smallest isolated RS485 transceiver
  • Drive capability of up to 32 x 1UL transceivers
  • Isolated 3.3V to 5V DC/DC converter with regulated output
  • Small total device footprint of 183mm²
  • Up to 4Mbps data rate

應用

Communications & Networking, Building Automation, Industrial, Automation & Process Control

產品訊息

:
Interface
:
Isolated RS-485 Transceiver
:
Intersil
:
ISL32704E
:
-
:
Evaluation Board ISL32704E
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

2 有存貨

2 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2020/2/24 當週起有更多存貨可供選購

NT$4,055.29

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$4,055.29
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。