您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ISL8117DEMO4Z - 

Evaluation Board, ISL8117 PMIC, PWM Controller, 6V to 60V Input, 30A

ISL8117DEMO4Z - Evaluation Board, ISL8117 PMIC, PWM Controller, 6V to 60V Input, 30A
ISL8117DEMO4Z - Evaluation Board, ISL8117 PMIC, PWM Controller, 6V to 60V Input, 30A

圖片僅供舉例說明。 請參閱產品描述。

製造商:
RENESAS RENESAS
製造商產品編號:
ISL8117DEMO4Z
訂購代碼:
2843630

產品總覽

The ISL8117DEMO4Z from Intersil is an ISL8117 demonstration board. The ISL8117 is a 60V high voltage synchronous buck controller that offers external soft-start, independent enable functions and integrates UV/OV/OC/OT protection. Its current mode control architecture and internal compensation network keep peripheral component count minimal. Programmable switching frequency ranging from 100KHz to 2MHz helps to optimize inductor size while the strong gate driver delivers up to 30A for the buck output.
  • Small, compact design
  • Wide input range from 6V to 60V
  • High light-load efficiency in pulse skipping DEM operation
  • Programmable soft-start
  • Optional DEM/CCM operation
  • Supports pre-bias output with SR soft-start
  • External frequency synchronous
  • PGOOD indicator
  • OCP, OVP, OTP and UVP protection

產品訊息

:
Intersil
:
ISL8117
:
Power Management
:
Synchronous Buck Controller
:
Demo Board ISL8117
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/21 當週起有更多存貨可供選購

NT$3,313.83

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,313.83