您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ISL8274MEVAL1Z - 

Evaluation Board, ISL8274M DC/DC Converter, Step Down, 30A, 0.6V to 5V Out, ChargeMode

ISL8274MEVAL1Z - Evaluation Board, ISL8274M DC/DC Converter, Step Down, 30A, 0.6V to 5V Out, ChargeMode
ISL8274MEVAL1Z - Evaluation Board, ISL8274M DC/DC Converter, Step Down, 30A, 0.6V to 5V Out, ChargeMode

圖片僅供舉例說明。 請參閱產品描述。

製造商:
RENESAS RENESAS
製造商產品編號:
ISL8274MEVAL1Z
訂購代碼:
2843631
查看所有技術文件

產品總覽

The ISL8274MEVAL1Z from Intersil is a 30A/30A dual-channel digital PMBus step-down power module evaluation board. It provides all circuitry required to evaluate the features of the ISL8274M. A majority of the features of the ISL8274M such as compensation-free ChargeMode™ control, soft-start delay and ramp times, supply sequencing and voltage margining are available on this evaluation board. For sequencing evaluation, the board can be connected to any digital module evaluation board that supports the DDC bus. This evaluation board comes with a placeholder for pin-strap resistors to adjust output voltage, switching frequency, input Undervoltage Lockout (UVLO) protection threshold, device PMBus address, overcurrent limit, ASCR setting and soft start setting. More configurations can be easily programmed or changed using a PMBus compliant serial bus interface.
  • VIN range of 4.5V to 14V, VOUT adjustable from 0.6V to 5V
  • Up to 95.5% efficiency
  • Programmable VOUT, UVP/OVP, OTP/UTP, IOUT limit, soft-start/stop, external synchronization
  • Monitor: VIN, VOUT, IOUT, temperature, duty cycle, switching frequency and faults
  • ChargeMode control tunable with PMBus
  • Mechanical switch for enable and power-good LED indicator

產品訊息

:
Intersil
:
ISL8274M
:
Power Management
:
Step-Down (Buck) Module
:
Eval Board ISL8274M
:
-
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

ISL8274MEVAL1Z 的替代選擇

比較選取項目
製造商產品編號
訂購代碼
製造商 / 描述
可用性
項目價格
數量

相關產品

比較選取項目

相關搜尋

1 有存貨

1 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/7 當週起有更多存貨可供選購

NT$6,778.29

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$6,778.29