您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ISL85012EVAL1Z - 

Evaluation Board, ISL85012 Synchronous Buck Regulator, 12A, 3.8V to 18V Input

ISL85012EVAL1Z - Evaluation Board, ISL85012 Synchronous Buck Regulator, 12A, 3.8V to 18V Input
ISL85012EVAL1Z - Evaluation Board, ISL85012 Synchronous Buck Regulator, 12A, 3.8V to 18V Input

圖片僅供舉例說明。 請參閱產品描述。

製造商:
RENESAS RENESAS
製造商產品編號:
ISL85012EVAL1Z
訂購代碼:
2728507
產品範圍
ISL85012 Series
查看所有技術文件

產品總覽

The ISL85012EVAL1Z from Intersil is an ISL85012 evaluation board. The ISL85012EVAL1Z board is used to evaluate the performance of the ISL85012, high efficiency synchronous buck regulator. The ISL85012 is a highly efficient, monolithic, synchronous buck regulator that can deliver 12A of continuous output current from a 3.8V to 18V input supply in a 3.5mmx3.5mm package. The device uses current mode control architecture with a fast transient response and excellent loop stability. Typical applications include servers and cloud infrastructure POLs, IPCs, factory automation, PLCs, telecom and networking systems, storage systems and test measurement.
  • 1.8V nominal output voltage
  • Switch selectable EN (enabled/disabled)
  • Jumper selectable mode (auto-DCM/forced-PWM), OCP mode (hiccup/latch-off), frequency (600KHz/300KHz)
  • Connectors and test points for easy probing, compact design
  • Default internally set to 600KHz switching frequency
  • Peak efficiency is 90%, output ripple <1% of the output voltage, transient response is ±5%
  • Operating temperature range from -40°C to +125°C

應用

Power Management, Communications & Networking, Industrial, Building Automation

產品訊息

:
Intersil
:
ISL85012
:
Power Management - Voltage Regulator
:
Synchronous Buck Regulator
:
Evaluation Board ISL85012
:
ISL85012 Series
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

3 有存貨

3 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/14 當週起有更多存貨可供選購

NT$3,665.30

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,665.30