您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ISL94202EVKIT1Z - 

Evaluation Board, Li-ion Battery Pack Monitor & Control IC, Series Charge/Discharge Path

ISL94202EVKIT1Z - Evaluation Board, Li-ion Battery Pack Monitor & Control IC, Series Charge/Discharge Path
ISL94202EVKIT1Z - Evaluation Board, Li-ion Battery Pack Monitor & Control IC, Series Charge/Discharge Path
ISL94202EVKIT1Z - Evaluation Board, Li-ion Battery Pack Monitor & Control IC, Series Charge/Discharge Path

圖片僅供舉例說明。 請參閱產品描述。

製造商:
RENESAS RENESAS
製造商產品編號:
ISL94202EVKIT1Z
訂購代碼:
2728448
查看所有技術文件

產品總覽

The ISL94202EVKIT1Z from Intersil is an ISL94202EVKIT1Z evaluation kit. The ISL94202EVKIT1Z is a kit that facilitates testing of the ISL94202 Li-ion battery pack monitor and control ICs. The ISL94202 monitors cell voltage, current and temperature. It converts the cell voltages, pack current and temperatures to 12bit digital values that provides cell balance control and provides complete stand-alone battery pack operation. Default stand-alone operation of the ISL94202 can be overridden by an external microcontroller. The PC based Graphical User Interface (GUI) includes functions to monitor stand-alone operation and to demonstrate operation with an external microcontroller. This board has been configured for configurable to 3 to 8 cells, default 3 cells, standard cell voltage range 2.699V to 4.250V, OV/UV delay times 1 and 4 seconds respectively, CB maximum delta voltage 0.501 and CB maximum/minimum voltage 4.032V and 3.100V.
  • Status LEDs monitor RGO, EOC, SD and PSD conditions
  • Jumper configuration single or split path applications
  • Wakeup push button for "exit sleep" control
  • FETs off push button for quick all FETs off condition
  • Cell balance LEDs for MCB process observation
  • PCB layout accommodates "solder braid" addition for high current evaluation
  • Real time observation and data collection of 14 analogue measurements & 27 digital status indicators

應用

Power Management

內容

SL94202EVAL1Z evaluation board, MCB_PS_Z multicell power supply test board, ISL94202INTFACEKIT1Z USB to I2C interface kit, USB cable.

產品訊息

:
Power Management - Battery
:
Battery Monitor
:
ISL94202
:
Intersil
:
Eval Kit ISL94202, MCB-PS-Z Multicell Power Supply Test Board, USB to I2C Interface Kit, USB Cable
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

15 有存貨

15 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/10/21 當週起有更多存貨可供選購

NT$8,380.32

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$8,380.32