您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

ISL94208EVZ - 

Evaluation Board, ISL94208 Li-Ion Battery Management IC, 4 to 6 Cell, USB, I2C

ISL94208EVZ - Evaluation Board, ISL94208 Li-Ion Battery Management IC, 4 to 6 Cell, USB, I2C

圖片僅供舉例說明。 請參閱產品描述。

製造商:
RENESAS RENESAS
製造商產品編號:
ISL94208EVZ
訂購代碼:
2843632

產品總覽

The ISL94208EVZ from Intersil is ISL94208 evaluation kit. It provides full battery pack operation as well as offering the ability to read and write the ISL94208 registers, set thresholds and timer values, read cell voltages, control cell balancing outputs and control the power FETs. Operation of the ISL94208EVZ board requires the use of a separate USB to I2C kit "ISLI2C-KIT". An optional link between the PC and the microcontroller BKGD connector is available from NXP (formerly Freescale) for monitoring and debugging the microcontroller code.
  • GUI software for a PC running Windows XP
  • A power supply interface board for connecting a single power source or a battery stack

內容

ISL94208EVZ board, ISL94208DB1EVZ cell balance daughter board, ISL94208DB2EVZ cell balance daughter board, Power supply interface board.

產品訊息

:
Power Management - Battery
:
Analogue Front End
:
ISL94208
:
Intersil
:
Eval Board ISL94208, Daughter Brd ISL94208DB1EVZ & ISL94208DB2EVZ, GUI S/W, PWR Supply Interface Brd
:
-
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

6 有存貨

6 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/11/4 當週起有更多存貨可供選購

NT$5,974.94

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$5,974.94