您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 
Low

192900-0286 - 

Circular Connector Clamp, Straight, Unsealed, 14, 13.8 mm, Trident Neptune/TNM Series

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
192900-0286
訂購代碼:
2452800
產品範圍
Trident Neptune/TNM Series
查看所有技術文件

產品總覽

The Trident Neptune/TNM series Connector System is a versatile range of connectors based on a standard contact design. These contacts are fully interchangeable throughout the Trident series. TNM (Trident Neptune Metal) is specifically designed to meet the needs of systems that require shielding, sealing and the extra durability of a metal shell. The combination of Trident contacts, membrane seals and the universal shielded end-bell make TNM both effective and easy to assemble. TNM features nickel plated zinc alloy shells and thermoplastic insulators.
  • UL94V-0 Flammability

應用

Industrial, Logistics

產品訊息

:
14
:
13.8mm
:
-
:
Trident Neptune/TNM Series
:
ITT Cannon Trident Neptune Series Circular Connectors
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關產品

比較選取項目

相關搜尋

38 有存貨

38 件可在 3 - 4 個工作日內出貨
 
查看存貨和交貨期

2019/8/12 當週起有更多存貨可供選購

NT$167.28

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$167.28
 
20+ NT$149.94
 
40+ NT$135.66