您在以下反白的欄位中輸入了含有無效字元的值。 請只用有效字元修改您的選擇。

 
 

CA06COME24-28P - 

Circular Connector, CA-COM Series, Straight Plug, 24 Contacts, Solder Pin, Threaded, 24-28

CA06COME24-28P - Circular Connector, CA-COM Series, Straight Plug, 24 Contacts, Solder Pin, Threaded, 24-28

圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號:
CA06COME24-28P
訂購代碼:
1980331
產品範圍
CA-COM Series, MIL-DTL-5015 Series Equivalent
查看所有技術文件

產品總覽

The CA06COME24-28P from ITT Cannon is CA-COM series, MIL-DTL-5015 series equivalent straight plug with 24 contacts. CA-COM series connectors are available in wide range of connector styles and sizes. These connectors are an alternative solution for extraordinary vibration resistance. The design meets MIL-DTL-5015 standards. It provides superior performance in extreme environmental conditions and resists aggressive fluids like fuel and oil. High mechanical robustness with high density contact arrangements in a miniature circular shell and combines high coupling durability. This is most versatile connector for an accurate connects and disconnect in environmentally challenging situations. These series of connectors are intermateable and interchangeable with the corresponding types as per SAE-AS50151 and VG95234 as they offer the same mounting dimensions and contact arrangements.
  • Threaded coupling, quick mating
  • Secured locking system
  • 500 mating cycles, IP67 environmental resistance
  • Operating temperature range of -55°C to +125°C
  • Insulation resistance is > 1000Mohm
  • Resilient polychloroprene (neoprene) insulator
  • Moisture and corrosion resistant
  • Operating voltage is 50VAC
  • Aluminium alloy body material with zinc die-cast, nickel plating
  • Copper alloy solder pin contacts with silver plating

應用

Commercial, Industrial

產品訊息

:
CA-COM Series
:
Straight Plug
:
24Contacts
:
Solder Pin
:
Threaded
:
24-28
:
Aluminium Alloy Body
:
Zinc Die Cast, Nickel
:
Copper Alloy
:
Silver
:
N
:
Environmentally Sealed
:
MIL-DTL-5015 Series
尋找類似產品 選擇並修改上方屬性,尋找類似的產品。

相關搜尋

9 有存貨

供應商直送

庫存項目的交貨時間為 7-9 個營業日

NT$3,638.28

不提供定價。 請聯絡客戶服務

價格
每個
多項: 1 最少: 1
數量 價格 您的價格
 
 
1+ NT$3,638.28
 
5+ NT$3,316.22
 
10+ NT$2,937.19
 
25+ NT$2,766.65
 
 
 

不提供定價。 請聯絡客戶服務

No longer stocked:: No Longer Manufactured::
新增至購物車 無現貨,延期交貨 預購
新增
限制的項目
新增零件編號/ 品項附註
總價:
總價: ( )
總價: --

客戶評論

客戶問答交流

社群

是否要查看其他客戶所提供有關此產品的資訊?

 查看社群成員的討論、網誌、文件。

篩選:

選擇您想要查看的文件類型,並按一下「套用篩選」按鈕
張貼問題給我們的專家發起討論,並獲得供應商專家和我們社群中資深工程師的回應。